Finder 40.61.9.012.4303 PCB Relay 12V DC 16A 1NO AgSnO2 RT III 125°C

Image Representative of Range

Finder 40.61.9.012.4303 PCB Relay 12V DC 16A 1NO AgSnO2 RT III 125°C

MPN
40.61.9.012.4303
Brand
Finder
EAN-13
2050011703504
Order Code
03-3816
Country of Origin
Netherlands
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Finder 40.61.9.012.4303 is a PCB relay featuring a 12 V DC coil that supports up to 16 A, suitable for secure and efficient electronic switching. This mini relay is ideal for printed circuit board applications, providing reliability in automated or electronic devices. Typically used in industrial control systems and home appliances, it ensures robust performance.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP67
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot