Finder 41.61.9.012.0000 PCB Relay 12V DC 16A 1 change-over VDE safe separation

Image Representative of Range

Finder 41.61.9.012.0000 PCB Relay 12V DC 16A 1 change-over VDE safe separation

MPN
41.61.9.012.0000
Brand
Finder
Order Code
03-3864
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Finder 41.61.9.012.0000 PCB relay is a 12 V DC, 16 A relay with 1 change-over contact, designed for printed circuit board mounting. Its compact design makes it suitable for various electronic and industrial applications. This mini relay is ideal for use in control panels and automation systems.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.5 x 15.7 mm
Height 15.7mm
Length 29.0mm
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 1 DC coils (Standard contacts)
Mounting Type PCB
Switching Voltage Max 250V AC
Type PCB relay
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot