Finder 62.23.9.012.4300 PCB Relay 12V DC 16A 3 makers 1pc

MPN
62.23.9.012.4300
Brand
Finder
EAN-13
8012823124490
Order Code
03-4277
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Finder 62.23.9.012.4300 is a PCB relay designed for 12 V DC operation and can handle a current of 16 A. This mini relay features a reliable design suitable for mounting on printed circuit boards. It is typically used in applications such as automation systems, switching devices, and other electronic circuits requiring dependable relay performance.
Coil Voltage 12V DC
Contact Configuration 3NO
Switching Current 16A
Coil Resistance 48Ω
Complete with socket false
Contact Material AgSnO2
Degree of protection (IP) N/A
Depth 35.8mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 49.1mm
IP Rating Relay protection type RT I
Length 35.8 mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 13.2V DC
Max. switching capacity 4000VA
Maximum Temperature +50°C
Min. pick-up Voltage 10.2V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 3
Rated control supply voltage DC 12 - 12V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot