Finder 43.61.9.012.0300 PCB Relay 12V DC 16A 1 maker 1pc

Image Representative of Range

Finder 43.61.9.012.0300 PCB Relay 12V DC 16A 1 maker 1pc

MPN
43.61.9.012.0300
Brand
Finder
EAN-13
8012823344485
Order Code
03-3887
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Finder 43.61.9.012.0300 is a PCB relay operating at 12 V DC with a switching capacity of 16 A. Designed for printed circuit boards, this mini relay is ideal for applications requiring reliable and compact switching solutions. Typical applications include automotive systems, home automation, and industrial control systems.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 360Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 10mm
Dimensions (L x W x H) 28.6 x 10.2 x 14 mm
Height 14mm
Length 28.6mm
Max. pick-up Voltage 14.4V DC
Max. switching capacity 4000VA
Maximum Temperature +85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Switching Voltage Max 400V AC
Type PCB relay
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot