Finder 41.61.9.012.4010 PCB Relay 12V DC 16A 1 CO grid 5mm AgSnO2 RT II

MPN
41.61.9.012.4010
Brand
Finder
EAN-13
8012823219165
Order Code
03-3866
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Finder 41.61.9.012.4010 is a PCB relay with a 12 V DC coil voltage and a 16 A change-over contact configuration. It is designed for mounting on printed circuit boards and is suitable for switching applications in electronics and automation systems. Typical uses include controlling circuits in industrial and domestic appliances.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.6 x 15.7 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.7mm
IP Rating IP40
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.6mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot