Finder 62.22.9.012.4300 PCB Relay 12V DC 16A 2NO contacts AgSnO2

Image Representative of Range

Finder 62.22.9.012.4300 PCB Relay 12V DC 16A 2NO contacts AgSnO2

MPN
62.22.9.012.4300
Brand
Finder
EAN-13
2050011652505
Order Code
03-4276
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 62.22.9.012.4300 PCB relay is designed for use with a 12 V DC power supply and has a current rating of 16 A. It features a compact design suitable for printed circuit board mounting and is typically used in automation and control applications. The relay provides reliable switching for electrical devices such as motors and lighting systems.
Coil Voltage 12V DC
Contact Configuration 2NO
Switching Current 16A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 35.8mm
Dimensions (W x H x D) 38.2 x 47.6 x 35.8 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 47.6mm
IP Rating IP20
Length 35.8 mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot