Finder 62.22.9.012.4000 PCB Relay 12V DC 16A 2 change-overs 1pc

MPN
62.22.9.012.4000
Brand
Finder
EAN-13
2050009891121
Order Code
03-4275
Country of Origin
Italy
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Finder 62.22.9.012.4000 is a PCB relay designed for 12 V DC operations with a 16 A switching capacity. It features two change-over contacts and is suitable for printed circuit board mounting. Typical applications include use in industrial controls and automation systems.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 16A
Coil Resistance 110Ω
Complete with socket false
Contact Material AgSnO2
Degree of protection (IP) N/A
Depth 35.8mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 49.10mm
IP Rating Relay protection type RT I
Length 38.20mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 13.2V DC
Max. switching capacity 4000VA
Maximum Temperature +70°C
Min. pick-up Voltage 9.6V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot