Finder 40.61.7.012.4300 PCB Relay 12V DC 16A 1 NO AgSnO2 5mm grid

MPN
40.61.7.012.4300
Brand
Finder
EAN-13
2050011615852
Order Code
03-3798
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £4.27 £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Finder manufactures the 40.61.7.012.4300 PCB relay, designed to operate at 12 V DC with a current capacity of 16 A. This compact relay is ideal for mounting on printed circuit boards and is suitable for applications requiring reliable switching of electrical loads. Typical uses include automotive systems, domestic appliances, and industrial control panels.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot