Finder 45.31.7.012.0310 PCB Relay 12V DC 16A NO AgNi 105°C

Image Representative of Range

Finder 45.31.7.012.0310 PCB Relay 12V DC 16A NO AgNi 105°C

MPN
45.31.7.012.0310
Brand
Finder
EAN-13
2050011587999
Order Code
03-3889
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £4.06 £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The Finder 45.31.7.012.0310 is a printed circuit board relay designed for 12 V DC operation with a 16 A switching capacity. It is suitable for applications requiring reliable power switching, such as in control panels and automation systems. Typical uses include home appliances, industrial equipment, and other electronic devices needing compact and efficient relay solutions.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 40.7mm
Dimensions (W x H x D) 12.5 x 28.5 x 40.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 28.5mm
IP Rating IP40
Length 40.7mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot