Finder Plug-In Relays Plug-in relay 610181

Finder Brand: Finder
The Finder brand offers a range of plug-in relays designed for various electrical applications, featuring different voltage ratings and change-over configurations to accommodate diverse needs.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Complete with socket Degree of protection (IP) Depth Dimensions Drive, polarization Drive, switching attitude Height Length Material contact Material of contact insert Material of contact surface Mounting Type Nominal Current Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact Rated control supply voltage DC Rated control supply voltage AC 50 Hz
Finder 55.32.9.060.5040 Plug-in Relay 60V DC 10A 2 change-overs
Finder 55.32.9.060.5040 Plug-in Relay 60V DC 10A 2 change-overs
Extended range
Order code: 03-4055
MPN: 55.32.9.060.5040

Available to back order
1+ £12.12
Price per unit Ex VAT
2CO (DPDT) 10A false N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm 27.7mm Other copper alloys Duroplast Gold PCB 10A 2 0 0 60 - 60V
Finder 55.33.9.060.0010 Plug-in Relay 60V DC 10A 3 change-overs mini
Finder 55.33.9.060.0010 Plug-in Relay 60V DC 10A 3 change-overs mini
Extended range
Order code: 03-4077
MPN: 55.33.9.060.0010

Available to back order
1+ £10.11
Price per unit Ex VAT
3CO (3PDT) 10A false N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm 27.7mm Other copper alloys Duroplast Untreated Plug-in 10A 3 0 0 60 - 60V
Finder 55.34.8.060.0040 Plug-in Relay 60V AC 7A 4 change-overs
Finder 55.34.8.060.0040 Plug-in Relay 60V AC 7A 4 change-overs
Extended range
Order code: 03-4096
MPN: 55.34.8.060.0040

Available to back order
1+ £9.37
Price per unit Ex VAT
4CO (4PDT) 7A false N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm 27.7mm Other copper alloys Duroplast Untreated PCB 7A 4 0 0 60 - 60V
Finder 55.34.9.060.0000 Plug-in Relay 60V DC 7A 4 change-overs
Finder 55.34.9.060.0000 Plug-in Relay 60V DC 7A 4 change-overs
Extended range
Order code: 03-4134
MPN: 55.34.9.060.0000

Available to back order
1+ £10.28
Price per unit Ex VAT
4CO (4PDT) 7A false N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm 27.7mm Other copper alloys Duroplast Untreated Plug-in 7A 4 0 0 60 - 60V
Finder 55.34.9.060.0094 Plug-in Relay 60V DC 7A 4 changers LED display
Finder 55.34.9.060.0094 Plug-in Relay 60V DC 7A 4 changers LED display
Extended range
Order code: 03-4136
MPN: 55.34.9.060.0094

Available to back order
1+ £10.49
Price per unit Ex VAT
4CO (4PDT) 7A false N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarized Mono stable 37.2mm 27.7mm Other copper alloys Duroplast Untreated Plug-in 7A 4 0 0 60 - 60V
Finder 55.34.9.060.5040 Plug-in Relay 60V DC 7A 4 change-overs AgNi contacts
Finder 55.34.9.060.5040 Plug-in Relay 60V DC 7A 4 change-overs AgNi contacts
Standard range
Order code: 03-4137
MPN: 55.34.9.060.5040

Despatched within 4 working days - 18 in stock
1+ £15.24
Price per unit Ex VAT
4CO (4PDT) 7A false N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm 27.7mm Other copper alloys Duroplast Gold Plug-in 7A 4 0 0 60 - 60V
Finder 55.34.9.060.5090 Plug-in Relay 60V DC 7A 4 CO with LED & snubber diode
Finder 55.34.9.060.5090 Plug-in Relay 60V DC 7A 4 CO with LED & snubber diode
Extended range
Order code: 03-4138
MPN: 55.34.9.060.5090

Available to back order
1+ £16.61
Price per unit Ex VAT
4CO (4PDT) 7A false N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarized Mono stable 37.2mm 27.7mm Other copper alloys Duroplast Gold Plug-in 7A 4 0 0 60 - 60V
Finder 56.32.9.024.0070 Plug-in Relay 60 V DC 12 A 2 change-overs
Finder 56.32.9.024.0070 Plug-in Relay 60 V DC 12 A 2 change-overs
Extended range
Order code: 03-4161
MPN: 56.32.9.024.0070

Available to back order
1+ £11.23
Price per unit Ex VAT
2CO (DPDT) 12A false N/A 27.7mm (W x H x D) 20.7 x 37.7 x 27.7 mm Polarity free Mono stable 37.7mm 27.7mm Other copper alloys Duroplast Untreated PCB 12A 2 0 0 24 - 24V
Finder 60.12.9.060.0040 Plug-in Relay 60V DC 10A 2 change-overs
Finder 60.12.9.060.0040 Plug-in Relay 60V DC 10A 2 change-overs
Extended range
Order code: 03-4225
MPN: 60.12.9.060.0040

Available to back order
1+ £11.54
Price per unit Ex VAT
2CO (DPDT) 10A false N/A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarity free Mono stable 54.2mm 36.4mm Other copper alloys Duroplast Untreated Plug-in 10A 2 0 0 60 - 60V
Finder 60.13.9.060.0060 Plug-in Relay 60V DC 10A 3 changer industrial
Finder 60.13.9.060.0060 Plug-in Relay 60V DC 10A 3 changer industrial
Standard range
Order code: 03-4259
MPN: 60.13.9.060.0060

Despatched within 4 working days - 7 in stock
1+ £14.74
Price per unit Ex VAT
3CO (3PDT) 10A false N/A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarized Mono stable 54.2mm 36.4mm Other copper alloys Duroplast Untreated Plug-in 10A 3 0 0 60 - 60V
Finder 60.13.9.060.0074 Plug-in Relay 60V DC 10A 3 change-overs LED
Finder 60.13.9.060.0074 Plug-in Relay 60V DC 10A 3 change-overs LED
Extended range
Order code: 03-4261
MPN: 60.13.9.060.0074

Available to back order
1+ £14.74
Price per unit Ex VAT
3CO (3PDT) 10A false N/A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarized Mono stable 54.2mm 36.4mm Other copper alloys Duroplast Untreated Plug-in 10A 3 0 0 60 - 60V
Finder 60.13.9.060.5240 Plug-in Relay 60V DC 6A 3 change-overs AgNi contacts
Finder 60.13.9.060.5240 Plug-in Relay 60V DC 6A 3 change-overs AgNi contacts
Extended range
Order code: 03-4263
MPN: 60.13.9.060.5240

Available to back order
1+ £23.63
Price per unit Ex VAT
3CO (3PDT) 6A false N/A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarity free Mono stable 54.2mm 36.4mm Other copper alloys Duroplast Gold Plug-in 6A 3 0 0 60 - 60V
Finder 62.31.9.060.4800 Plug-in Relay 60V DC 16A contact AgSnO2
Finder 62.31.9.060.4800 Plug-in Relay 60V DC 16A contact AgSnO2
Extended range
Order code: 03-4282
MPN: 62.31.9.060.4800

Available to back order
1+ £18.02
100+ £16.53
500+ £16.07
Price per unit Ex VAT
1NO 16A 35.8mm (W x H x D) 38.2 x 49.1 x 35.8 mm 49.1mm 35.8 mm Plug-in

Trustpilot