Finder 60.12.9.060.0040 Plug-in Relay 60V DC 10A 2 change-overs

Image Representative of Range

Finder 60.12.9.060.0040 Plug-in Relay 60V DC 10A 2 change-overs

MPN
60.12.9.060.0040
Brand
Finder
EAN-13
2050011612806
Order Code
03-4225
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 60.12.9.060.0040 is a plug-in relay designed for 60 V DC with a 10 A current rating and includes 2 change-over contacts. It is typically used in printed circuit board applications due to its compact SMD design. Common uses include automation systems and signal switching in various electrical devices.
Coil Voltage 60V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 60 - 60V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot