Finder 56.32.9.024.0070 Plug-in Relay 60 V DC 12 A 2 change-overs

MPN
56.32.9.024.0070
Brand
Finder
EAN-13
2050011647488
Order Code
03-4161
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder plug-in relay model 56.32.9.024.0070 features a 60 V DC coil and supports up to 12 A with 2 change-over contacts. It is suitable for use in applications requiring reliable electric switching on printed circuit boards. This mini relay is ideal for PCB mounting in automation systems and electronic devices.
Coil Voltage 60V DC
Contact Configuration 2CO (DPDT)
Switching Current 12A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.7 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.7mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot