Finder 60.13.9.060.0060 Plug-in Relay 60V DC 10A 3 changer industrial

MPN
60.13.9.060.0060
Brand
Finder
EAN-13
8012823052076
Order Code
03-4259
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Finder plug-in relay 60.13.9.060.0060 supports a 60 V DC input and can handle currents up to 10 A. It features three change-over contacts, making it suitable for versatile switching applications. Typically used in automation systems and control panels, this relay is ideal for printed circuit board mounting.
Coil Voltage 60V DC
Contact Configuration 3CO (3PDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 60 - 60V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot