Finder 62.31.9.060.4800 Plug-in Relay 60V DC 16A contact AgSnO2

MPN
62.31.9.060.4800
Brand
Finder
EAN-13
2050011670134
Order Code
03-4282
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £17.88 £16.88
100+ £15.48
500+ £15.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder manufactures the 62.31.9.060.4800 plug-in relay, designed for 60 V DC applications and capable of handling up to 16 A. It is suitable for printed circuit board mounting, providing a reliable solution for electronic switching needs. Typical applications include use in industrial automation, control panels, and other electronic systems requiring dependable relay performance.
Coil Voltage 60V DC
Contact Configuration 1NO
Switching Current 16A
Connection Connector
Depth 35.8mm
Dimensions (W x H x D) 38.2 x 49.1 x 35.8 mm
Height 49.1mm
IP Rating IP20
Length 35.8 mm
Mounting Type Plug-in
Type Plug-in relay
Width 38.2mm

Reviews

Be the first to submit a review

Trustpilot