Finder 55.34.8.060.0040 Plug-in Relay 60V AC 7A 4 change-overs

MPN
55.34.8.060.0040
Brand
Finder
EAN-13
2050011604054
Order Code
03-4096
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder plug-in relay 55.34.8.060.0040 operates at 60 V AC with a capacity of 7 A and features four change-over contacts. It is designed for PCB mounting and is suitable for applications in industrial automation and control systems. Typical uses include switching and controlling circuits in electronic and electrical equipment.
Coil Voltage 60V DC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 60 - 60V
Rated control supply voltage AC 60 Hz 60 - 60V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot