Finder Plug-In Relays Plug-in relay 610174

Finder Brand: Finder
Finder manufactures a range of plug-in relays designed for alternating current (AC) and direct current (DC) applications, featuring different configurations and electrical capacities to suit various control requirements.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Complete with socket Coil Resistance Connection Contact Material Control Mode Degree of protection (IP) Depth Dimensions Drive, polarization Drive, switching attitude Height IP Rating Durability Length Material contact Material of contact insert Material of contact surface
Finder 46.52.9.024.0000T Plug-in Relay 24 V AC 8 A 2 change-overs
Finder 46.52.9.024.0000T Plug-in Relay 24 V AC 8 A 2 change-overs
Standard range
Order code: 03-3912
MPN: 46.52.9.024.0000T

Despatched within 4 working days - 89 in stock
1+ £11.45
10+ £11.36
25+ £11.16
50+ £10.78
100+ £9.93
Price per unit Ex VAT
24V 2CO (DPDT) 8A false Type C CEE 7/16 plug 2.5mm AgNi monostable, 1 coil N/A 29mm (L x W x H) 29 x 12.4 x 32.8 mm Polarity free Mono stable 32.8mm 29.0mm Other copper alloys Thermoplastic Untreated
Finder 55.32.8.024.0050 Plug-in Relay 24 V AC 10 A 2 change-overs
Finder 55.32.8.024.0050 Plug-in Relay 24 V AC 10 A 2 change-overs
Extended range
Order code: 03-4036
MPN: 55.32.8.024.0050

Available to back order
1+ £8.79
Price per unit Ex VAT
24V 2CO (DPDT) 10A false Connector N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm IP20 27.7mm Other copper alloys Duroplast Untreated
Finder 55.32.9.024.0090 Plug-in Relay 24 V DC 10 A 2 change-overs
Finder 55.32.9.024.0090 Plug-in Relay 24 V DC 10 A 2 change-overs
Standard range
Order code: 03-4047
MPN: 55.32.9.024.0090

Despatched within 4 working days - 23 in stock
1+ £9.10
Price per unit Ex VAT
24V DC 2CO (DPDT) 10A false AgNi monostable, 1 coil N/A 27.7mm (L x W x H) 27.7 x 20.7 x 37.2 mm Polarized Mono stable 37.2mm (AC/DC) 100 x 103/200 x 103 switching cycles 27.7mm Other copper alloys Duroplast Untreated
Finder 55.33.9.024.0000 Plug-in Relay 24 V DC 10 A 3 change-overs
Finder 55.33.9.024.0000 Plug-in Relay 24 V DC 10 A 3 change-overs
Standard range
Order code: 03-4069
MPN: 55.33.9.024.0000

Despatched within 4 working days - 27 in stock
1+ £8.00
Price per unit Ex VAT
24V DC 3CO (3PDT) 10A false Connector N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm IP20 27.7mm Other copper alloys Duroplast Untreated
Finder 55.33.9.024.5000 Plug-in Relay 24 V DC 10 A 3 change-overs
Finder 55.33.9.024.5000 Plug-in Relay 24 V DC 10 A 3 change-overs
Standard range
Order code: 03-4073
MPN: 55.33.9.024.5000

Despatched within 4 working days - 18 in stock
1+ £12.25
Price per unit Ex VAT
24V DC 3CO (3PDT) 10A false Connector N/A 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm IP20 27.7mm Other copper alloys Duroplast Gold
Finder 56.32.9.024.0000 Plug-in Relay 24 V DC 12 A 2 change-overs
Finder 56.32.9.024.0000 Plug-in Relay 24 V DC 12 A 2 change-overs
Standard range
Order code: 03-4160
MPN: 56.32.9.024.0000

Despatched within 4 working days - 53 in stock
1+ £9.61
Price per unit Ex VAT
24V DC 2CO (DPDT) 12A false Connector N/A 27.7mm (W x H x D) 20.7 x 37.7 x 27.7 mm Polarity free Mono stable 37.7mm IP20 27.7mm Other copper alloys Duroplast Untreated
Finder 56.34.9.024.0000T Plug-in Relay 24 V DC 12 A 4 changers
Finder 56.34.9.024.0000T Plug-in Relay 24 V DC 12 A 4 changers
Standard range
Order code: 03-4177
MPN: 56.34.9.024.0000T

Despatched within 4 working days - 21 in stock
1+ £22.57
5+ £21.13
10+ £21.02
Price per unit Ex VAT
24V DC 4CO (4PDT) 12A false Connector N/A 27.7mm (W x H x D) 40.8 x 37.2 x 27.7 mm Polarity free Mono stable 37.2mm IP20 27.7mm Other copper alloys Duroplast Untreated
Finder 60.12.9.024.5040 Plug-in Relay 24 V DC 10 A 2 changeovers
Finder 60.12.9.024.5040 Plug-in Relay 24 V DC 10 A 2 changeovers
Standard range
Order code: 03-4221
MPN: 60.12.9.024.5040

Despatched within 4 working days - 8 in stock
1+ £13.44
Price per unit Ex VAT
24V DC 2CO (DPDT) 10A false Connector N/A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarity free Mono stable 54.2mm IP20 36.4mm Other copper alloys Duroplast Gold
Finder 60.13.8.024.5040 Plug-in Relay 24 V AC 10 A 3 CO gold-plated
Finder 60.13.8.024.5040 Plug-in Relay 24 V AC 10 A 3 CO gold-plated
Standard range
Order code: 03-4230
MPN: 60.13.8.024.5040

Despatched within 4 working days - 2 in stock
1+ £15.53
Price per unit Ex VAT
24V 3CO (3PDT) 10A false Connector N/A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarity free Mono stable 54.2mm IP20 36.4mm Other copper alloys Duroplast Gold
Finder 60.13.9.024.0060 Plug-in Relay 24 V DC 10 A 3 change-overs
Finder 60.13.9.024.0060 Plug-in Relay 24 V DC 10 A 3 change-overs
Extended range
Order code: 03-4250
MPN: 60.13.9.024.0060

Available to back order
1+ £13.77
Price per unit Ex VAT
24V DC 3CO (3PDT) 10A false Connector N/A 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm Polarized Mono stable 54.2mm IP20 36.4mm Other copper alloys Duroplast Untreated
Finder 60.13.9.024.5070 Plug-in Relay 24 V DC 10 A 3 change-overs
Finder 60.13.9.024.5070 Plug-in Relay 24 V DC 10 A 3 change-overs
Standard range
Order code: 03-4255
MPN: 60.13.9.024.5070

Despatched within 4 working days - 5 in stock
1+ £20.52
Price per unit Ex VAT
24V DC 3CO (3PDT) 10A false 11-pin jack connector AgNi hard gold plated monostable, 1 coil N/A 36.4mm (L x W x H) 36.4 x 32.5 x 54.2 mm Polarized Mono stable 54.2mm (AC/DC) 200 x 103 Switching cycles: 36.4mm Other copper alloys Duroplast Gold
Finder 60.13.9.024.5270 Plug-in Relay 24 V DC 6 A 3 CO contacts LED
Finder 60.13.9.024.5270 Plug-in Relay 24 V DC 6 A 3 CO contacts LED
Extended range
Order code: 03-4256
MPN: 60.13.9.024.5270

Available to back order
1+ £29.57
Price per unit Ex VAT
24V DC 3CO (3PDT) 6A Connector 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm 54.2mm IP20 36.4mm
Finder 65.31.9.024.4309 Plug-in Relay 24 V DC 30 A 1 maker
Finder 65.31.9.024.4309 Plug-in Relay 24 V DC 30 A 1 maker
Standard range
Order code: 03-4313
MPN: 65.31.9.024.4309

Despatched within 4 working days - 96 in stock
1+ £13.38
Price per unit Ex VAT
24V DC 1NO 30A false 445Ω Faston connections 250 (6.35 x 0.8 mm). AgSnO2 N/A 36.5mm (L x W x H) 36.50 x 32.20 x 42.20 mm Polarity free Mono stable 42.20mm Relay protection type RT I 80 x 103 Switching operations 36.5mm Other copper alloys Duroplast Untreated

Trustpilot