Finder 56.32.9.024.0000 Plug-in Relay 24 V DC 12 A 2 change-overs

MPN
56.32.9.024.0000
Brand
Finder
EAN-13
8012823038568
Order Code
03-4160
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Finder 56.32.9.024.0000 is a plug-in relay designed for a 24 V DC supply with a 12 A switching capacity and features two change-over contacts. This relay is ideal for printed circuit board mounting, providing reliable performance in various electrical applications. Typical uses include automation systems, control panels, and telecommunications equipment.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 12A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.7 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.7mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 12A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot