Finder 46.52.9.024.0000T Plug-in Relay 24 V AC 8 A 2 change-overs

Image Representative of Range

Finder 46.52.9.024.0000T Plug-in Relay 24 V AC 8 A 2 change-overs

MPN
46.52.9.024.0000T
Brand
Finder
Order Code
03-3912
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.45
10+ £11.36
25+ £11.16
50+ £10.78
100+ £9.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The Finder plug-in relay 46.52.9.024.0000T is designed for PCB mounting and operates on 24 V AC. It features two change-over contacts and can handle up to 8 A, providing reliable switching capabilities for various applications. This relay is ideal for use in automation systems, lighting controls, and other electrical devices requiring secure and efficient power management.
Coil Voltage 24V
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Type C CEE 7/16 plug 2.5mm
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 32.8 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. switching capacity 2000VA
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 440V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot