Finder 65.31.9.024.4309 Plug-in Relay 24 V DC 30 A 1 maker

MPN
65.31.9.024.4309
Brand
Finder
EAN-13
8012823334271
Order Code
03-4313
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Finder 65.31.9.024.4309 is a plug-in relay designed for use with a 24 V DC power supply, capable of handling currents up to 30 A. This sturdy relay is ideal for printed circuit board applications, providing reliable switching in various electronic and industrial settings. Common applications include automation systems, control panels, and electrical equipment requiring dependable relay operation.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 30A
Coil Resistance 445Ω
Complete with socket false
Connection Faston connections 250 (6.35 x 0.8 mm).
Contact Material AgSnO2
Degree of protection (IP) N/A
Depth 36.5mm
Dimensions (L x W x H) 36.50 x 32.20 x 42.20 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 80 x 103 Switching operations
Height 42.20mm
IP Rating Relay protection type RT I
Length 36.5mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 26.4V DC
Max. switching capacity 7500VA
Maximum Temperature +75°C
Min. pick-up Voltage 20.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 1 Faston-connections
Mounting Type Plug-in
Nominal Current 30A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 24 - 24V
Switching Voltage 250V AC
Switching Voltage Max 400V AC
Temperature Range -40 - +75°C
Type Plug-in relay
Type of electric connection Soldering flag connection
Type of switch contact Double contact
Voltage type for actuating DC
Width 32.20mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot