Finder 60.13.8.024.5040 Plug-in Relay 24 V AC 10 A 3 CO gold-plated

Image Representative of Range

Finder 60.13.8.024.5040 Plug-in Relay 24 V AC 10 A 3 CO gold-plated

MPN
60.13.8.024.5040
Brand
Finder
EAN-13
2050011641585
Order Code
03-4230
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £16.46 £15.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Finder plug-in relay 60.13.8.024.5040 operates at 24 V AC and can handle up to 10 A with its 3 change-over contacts. This versatile relay is ideally suited for printed circuit boards, offering reliable switching for integrated electronic systems. Typical applications include automation systems, industrial machinery, and electrical devices requiring multi-pole switching capabilities.
Coil Voltage 24V
Contact Configuration 3CO (3PDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot