Finder 56.34.9.024.0000T Plug-in Relay 24 V DC 12 A 4 changers

MPN
56.34.9.024.0000T
Brand
Finder
EAN-13
2050011635607
Order Code
03-4177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £22.57
5+ £21.24
10+ £21.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Finder plug-in relay 56.34.9.024.0000T is a 24 V DC relay featuring 12 A capacity with four change-over contacts. It's ideal for printed circuit board applications, ensuring reliable performance in electronic control systems. This relay is commonly used in automation and control panel industries for efficient electric signal switching.
Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 12A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 40.8 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 12A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 40.8mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot