Finder 55.32.9.024.0090 Plug-in Relay 24 V DC 10 A 2 change-overs

Image Representative of Range

Finder 55.32.9.024.0090 Plug-in Relay 24 V DC 10 A 2 change-overs

MPN
55.32.9.024.0090
Brand
Finder
Order Code
03-4047
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Finder 55.32.9.024.0090 is a plug-in relay designed for operation at 24 V DC with a maximum current of 10 A and features 2 change-overs. It is suitable for PCB mounting, making it ideal for use in various applications including automation systems and industrial control panels. Manufactured by Finder, this mini relay offers reliable performance in compact spaces.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (L x W x H) 27.7 x 20.7 x 37.2 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability (AC/DC) 100 x 103/200 x 103 switching cycles
Height 37.2mm
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage 250V AC
Switching Voltage Max 250V AC
Temperature Range -40 - +85°C
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot