Finder 60.13.9.024.5270 Plug-in Relay 24 V DC 6 A 3 CO contacts LED

MPN
60.13.9.024.5270
Brand
Finder
EAN-13
2050011650990
Order Code
03-4256
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £29.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 60.13.9.024.5270 is a plug-in relay designed for 24 V DC operation, capable of handling up to 6 A and featuring 3 change-over contacts. It is a versatile component commonly used in electronic circuits, control systems, and automation applications for switching purposes. Its design is suitable for printed circuit board (PCB) mounting, ensuring easy integration into various electronic assemblies.
Coil Voltage 24V DC
Contact Configuration 3CO (3PDT)
Switching Current 6A
Connection Connector
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Height 54.2mm
IP Rating IP20
Length 36.4mm
Mounting Type PCB
Type Plug-in relay
Width 32.5mm

Reviews

Be the first to submit a review

Trustpilot