Finder 7P.03.8.255.Z012 Surge arrester type 1+2 20 kA for 40 mm busbar |
03-4519
|
|
Available to back order
|
1+ £234.94
Price per unit Ex VAT
|
230V AC |
|
|
|
20kA |
|
|
|
|
|
|
|
|
|
|
|
|
IP20 |
|
|
Finder 7P.09.1.255.0100 Surge arrester type 1 replaceable module 36mm |
03-4526
|
|
Available to back order
|
1+ £213.59
Price per unit Ex VAT
|
|
false |
|
|
|
2 modular spacing |
IP20 |
|
|
66mm |
(W x H x D) 36 x 90 x 66 mm |
|
90mm |
false |
|
N/A |
|
IP20 |
N/A |
true |
Finder 7P.13.8.275.1012 Surge arrester type 1/2 3-phase TN-C 53.8mm |
03-4528
|
|
Available to back order
|
1+ £289.33
Price per unit Ex VAT
|
230V AC |
false |
|
|
|
3 modular spacing |
IP20 |
Multicolour |
|
82mm |
(W x H x D) 53.8 x 87.6 x 82 mm |
|
87.6mm |
false |
|
N/A |
|
IP20 |
N/A |
N/A |
Finder 7P.21.8.440.0020 Surge arrester type 2 400V varistor module |
03-4534
|
|
Available to back order
|
1+ £34.41
Price per unit Ex VAT
|
440V AC |
true |
|
|
|
1 modular spacing |
IP20 |
|
|
|
|
Grey |
|
false |
|
N/A |
|
IP20 |
N/A |
N/A |
Finder 7P.21.8.440.1020 Surge arrester type 2 varistor 1-phase 400V |
03-4535
|
|
Available to back order
|
1+ £49.39
Price per unit Ex VAT
|
440V AC |
true |
|
|
|
1 modular spacing |
IP20 |
|
|
|
|
Grey |
|
false |
|
N/A |
|
IP20 |
N/A |
N/A |
Finder 7P.22.8.275.0020 Surge arrester Type 2 1 phase replaceable module |
03-4536
|
|
Available to back order
|
1+ £70.50
Price per unit Ex VAT
|
275V AC |
true |
|
|
|
2 modular spacing |
IP20 |
|
|
|
|
Grey |
|
false |
|
N/A |
|
IP20 |
N/A |
N/A |
Finder 7P.23.8.275.0020 Surge arrester Type 2 3-phase with 3 varistors |
03-4538
|
|
Available to back order
|
1+ £100.84
Price per unit Ex VAT
|
275V AC |
true |
|
|
|
3 modular spacing |
IP20 |
|
|
|
|
Grey |
|
false |
|
N/A |
|
IP20 |
N/A |
N/A |
Finder 7P.26.9.000.1015 Surge arrester type 2 for photovoltaic systems |
03-4542
|
|
Available to back order
|
1+ £122.74
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
65.9mm |
(W x H x D) 53.8 x 93.1 x 65.9 mm |
|
93.1mm |
|
|
|
|
|
|
|
Finder 7P.27.8.275.1020 Surge arrester type 2 for 1-phase TN-S networks |
03-4543
|
|
Available to back order
|
1+ £76.70
Price per unit Ex VAT
|
230V AC |
true |
|
|
|
2 modular spacing |
IP20 |
|
|
65.9mm |
(W x H x D) 35.8 x 87.6 x 65.9 mm |
|
87.6mm |
false |
|
N/A |
|
IP20 |
N/A |
N/A |
Finder 7P.32.8.275.0005 Surge arrester Type 3 IP65 LED failure display |
03-4545
|
|
Despatched within 4 working days - 4 in stock
|
1+ £38.17
Price per unit Ex VAT
|
230V AC |
|
true |
|
|
|
IP65 |
|
|
13mm |
(W x H x D) 39 x 44 x 13 mm |
|
44mm |
|
|
|
|
IP65 |
|
|
Finder 7P.42.8.275.1020 Surge arrester type 2 replaceable modules |
03-4548
|
|
Available to back order
|
1+ £103.17
Price per unit Ex VAT
|
230V AC |
true |
|
|
|
2 modular spacing |
IP20 |
|
|
65.9mm |
(W x H x D) 35.8 x 87.6 x 65.9 mm |
|
87.6mm |
false |
|
N/A |
|
IP20 |
N/A |
N/A |
Finder 7P.43.8.275.1020 Surge arrester type 2 3-phase TN-C 54mm |
03-4549
|
|
Available to back order
|
1+ £164.95
Price per unit Ex VAT
|
230V AC |
true |
|
|
|
3 modular spacing |
IP20 |
|
|
65.9mm |
(W x H x D) 53.8 x 87.6 x 65.9 mm |
|
87.6mm |
false |
|
N/A |
|
IP20 |
N/A |
N/A |
Finder 7P.62.9.036.0005 Surge arrester type 2+3 7 mm 3 diodes 1 spark gap |
03-4550
|
|
Available to back order
|
1+ £38.44
Price per unit Ex VAT
|
24V DC |
|
|
6mm |
|
|
IP20 |
|
Clamp |
63.9mm |
(W x H x D) 7 x 91 x 63.9 mm |
Black |
91mm |
|
N/A |
|
false |
IP20 |
|
|