Finder 7P.09.1.255.0100 Surge arrester type 1 replaceable module 36mm

MPN
7P.09.1.255.0100
Brand
Finder
EAN-13
8012823354286
Order Code
03-4526
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £213.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7P.09.1.255.0100 surge arrester provides effective surge protection for switchboards. As a single unit, it safeguards sensitive equipment from voltage spikes. Ideal for electrical distribution systems, it helps ensure the reliability and longevity of switchboard components.
Type Surge arrester
Category type 2 false
Construction size 2 modular spacing
Degree of protection (IP) IP20
Depth 66mm
Dim (W x H x D) 36 x 90 x 66 mm
Height 90mm
Integrated backup fuse false
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/A
IP Rating IP20
Leakage-current free true
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 255V
Max. continuous voltage DC N/A
Max. discharge surge current (8/20) 100kA
Max. overcurrent protection device, parallel connection (fuse) N/A
Max. overcurrent protection device, series connection (fuse) N/A
Max. PV-voltage N/A
Misc Attribute SPD Type 1
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 100kA
Nominal voltage AC N/A
Nominal voltage DC N/A
Number of conductors (without earthing) 1
Operating Temperature -40 - +80°C
Short-circuit breaking capacity (Isccr) N/A
Signalling at the device Optical
Surge protection for Switchboards
System configuration DC false
System configuration IT false
System configuration other true
System configuration TN false
System configuration TN-C false
System configuration TN-C-S false
System configuration TN-S false
System configuration TT false
Voltage protection level N/A
Voltage protection level L-N N/A
Voltage protection level N-PE 1.5kV
Width 36mm
With remote signalling contact false

Reviews

Be the first to submit a review

Trustpilot