Finder 7P.26.9.000.1015 Surge arrester type 2 for photovoltaic systems

MPN
7P.26.9.000.1015
Brand
Finder
EAN-13
8012823365961
Order Code
03-4542
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £132.98 £122.74
10+ £119.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7P.26.9.000.1015 surge arrester is designed to provide surge protection for switchboards. It features reliable performance and ensures the longevity of electrical systems by safeguarding them against voltage spikes. Typically used in commercial and industrial settings, this device is an essential component for preventing damage caused by electrical surges.
Type Surge arrester
Depth 65.9mm
Dim (W x H x D) 53.8 x 93.1 x 65.9 mm
Height 93.1mm
Misc Attribute SPD type 2
Operating Temperature -40 - +80°C
Surge protection for Switchboards
Width 53.8mm

Reviews

Be the first to submit a review

Trustpilot