Finder 7P.27.8.275.1020 Surge arrester type 2 for 1-phase TN-S networks

MPN
7P.27.8.275.1020
Brand
Finder
EAN-13
8012823394015
Order Code
03-4543
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £78.70 £76.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7P.27.8.275.1020 surge arrester offers reliable surge protection for switchboards. Designed with robust attributes, it ensures the safeguarding of electrical systems from voltage spikes. Ideal for use in industrial and commercial settings, it provides essential protection for sensitive equipment.
Type Surge arrester
Voltage Rating 230V AC
Category type 2 true
Construction size 2 modular spacing
Degree of protection (IP) IP20
Depth 65.9mm
Dim (W x H x D) 35.8 x 87.6 x 65.9 mm
Height 87.6mm
Integrated backup fuse false
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/A
IP Rating IP20
Leakage-current free N/A
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 275V
Max. continuous voltage DC N/A
Max. discharge surge current (8/20) 40kA
Max. overcurrent protection device, parallel connection (fuse) 160A
Max. overcurrent protection device, series connection (fuse) N/A
Max. PV-voltage N/A
Misc Attribute SPD type 2
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 20kA
Nominal voltage AC 230V
Nominal voltage DC N/A
Number of conductors (without earthing) 2
Operating Temperature -40 - +80°C
Short-circuit breaking capacity (Isccr) 50kA
Signalling at the device Optical
Surge protection for Switchboards
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN true
System configuration TN-C true
System configuration TN-C-S false
System configuration TN-S false
System configuration TT false
Voltage protection level N/A
Voltage protection level L-N 1.35kV
Voltage protection level N-PE 1.35kV
Width 35.8mm
With remote signalling contact true

Reviews

Be the first to submit a review

Trustpilot