Finder 7P.03.8.255.Z012 Surge arrester type 1+2 20 kA for 40 mm busbar

Image Representative of Range

Finder 7P.03.8.255.Z012 Surge arrester type 1+2 20 kA for 40 mm busbar

MPN
7P.03.8.255.Z012
Brand
Finder
EAN-13
8012823433615
Order Code
03-4519
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £254.50 £234.94
10+ £228.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7P.03.8.255.Z012 surge arrester is designed for effective overvoltage protection with a capacity of 20 kA. It is ideal for safeguarding electrical equipment against surge-related damage in residential and commercial environments. Typical applications involve protecting circuits in buildings from lightning strikes and power surges.
Type Surge arrester
Voltage Rating 230V AC
IP Rating IP20
Leakage Current 20kA
Misc Attribute SPD, type 1

Reviews

Be the first to submit a review

Trustpilot