Finder 7P.23.8.275.0020 Surge arrester Type 2 3-phase with 3 varistors

MPN
7P.23.8.275.0020
Brand
Finder
EAN-13
8012823400815
Order Code
03-4538
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £103.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7P.23.8.275.0020 surge arrester ensures effective surge protection for switchboards. It is designed to safeguard electrical equipment from voltage spikes, providing reliable performance in critical applications. This product is ideal for use in commercial and industrial electrical installations.
Type Surge arrester
Voltage Rating 275V AC
Category type 2 true
Construction size 3 modular spacing
Degree of protection (IP) IP20
Factory colour Grey
Integrated backup fuse false
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/A
IP Rating IP20
Leakage-current free N/A
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 275V
Max. continuous voltage DC 350V
Max. discharge surge current (8/20) 40kA
Max. overcurrent protection device, parallel connection (fuse) 160A
Max. overcurrent protection device, series connection (fuse) N/A
Max. PV-voltage N/A
Misc Attribute SPD type 2
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 20kA
Nominal voltage AC 230V
Nominal voltage DC N/A
Number of conductors (without earthing) 3
Short-circuit breaking capacity (Isccr) 50kA
Signalling at the device Optical
Surge protection for Switchboards
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN true
System configuration TN-C true
System configuration TN-C-S true
System configuration TN-S false
System configuration TT false
Voltage protection level 1.35kV
Voltage protection level L-N 1.35kV
Voltage protection level N-PE 1.35kV
With remote signalling contact false

Reviews

Be the first to submit a review

Trustpilot