Finder 7P.21.8.440.0020 Surge arrester type 2 400V varistor module

MPN
7P.21.8.440.0020
Brand
Finder
EAN-13
8012823357553
Order Code
03-4534
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £34.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7P.21.8.440.0020 surge arrester provides robust surge protection designed specifically for switchboards. Its main attributes include high durability and efficiency in safeguarding electrical systems from voltage spikes. Finder's surge arrester is typically used to protect critical electrical infrastructure in industrial and commercial settings.
Type Surge arrester
Voltage Rating 440V AC
Category type 2 true
Construction size 1 modular spacing
Degree of protection (IP) IP20
Factory colour Grey
Integrated backup fuse false
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/A
IP Rating IP20
Leakage-current free N/A
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 440V
Max. continuous voltage DC N/A
Max. discharge surge current (8/20) 40kA
Max. overcurrent protection device, parallel connection (fuse) 125A
Max. overcurrent protection device, series connection (fuse) N/A
Max. PV-voltage N/A
Misc Attribute SPD type 2
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) N/A
Nominal voltage AC 400V
Nominal voltage DC N/A
Number of conductors (without earthing) 1
Short-circuit breaking capacity (Isccr) 25kA
Signalling at the device Optical
Surge protection for Switchboards
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN true
System configuration TN-C true
System configuration TN-C-S true
System configuration TN-S true
System configuration TT false
Voltage protection level N/A
Voltage protection level L-N 1.9kV
Voltage protection level N-PE 1.9kV
Voltage Rating - AC 400V AC
With remote signalling contact false

Reviews

Be the first to submit a review

Trustpilot