Finder 7P.22.8.275.0020 Surge arrester Type 2 1 phase replaceable module

MPN
7P.22.8.275.0020
Brand
Finder
EAN-13
8012823398136
Order Code
03-4536
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £72.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7P.22.8.275.0020 surge arrester is designed for robust surge protection in switchboards. It features reliable performance to safeguard electrical systems from transient overvoltage. This component is ideal for applications in both industrial and commercial environments.
Type Surge arrester
Voltage Rating 275V AC
Category type 2 true
Construction size 2 modular spacing
Degree of protection (IP) IP20
Factory colour Grey
Integrated backup fuse false
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/A
IP Rating IP20
Leakage-current free N/A
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 275V
Max. continuous voltage DC N/A
Max. discharge surge current (8/20) 40kA
Max. overcurrent protection device, parallel connection (fuse) 160A
Max. overcurrent protection device, series connection (fuse) N/A
Max. PV-voltage N/A
Misc Attribute SPD type 2
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 20kA
Nominal voltage AC 230V
Nominal voltage DC N/A
Number of conductors (without earthing) 2
Short-circuit breaking capacity (Isccr) 50kA
Signalling at the device Optical
Surge protection for Switchboards
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN false
System configuration TN-C false
System configuration TN-C-S false
System configuration TN-S true
System configuration TT true
Voltage protection level N/A
Voltage protection level L-N 1.35kV
Voltage protection level N-PE 1.5kV
With remote signalling contact false

Reviews

Be the first to submit a review

Trustpilot