Finder 7P.62.9.036.0005 Surge arrester type 2+3 7 mm 3 diodes 1 spark gap

MPN
7P.62.9.036.0005
Brand
Finder
EAN-13
8012823401256
Order Code
03-4550
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £39.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7P.62.9.036.0005 surge arrester provides effective surge protection for switchboards. Manufactured by Finder, it features robust construction for reliable performance. This component is typically used in electrical installations to safeguard equipment against voltage spikes.
Type Surge arrester
Voltage Rating 24V DC
Assembly width 6mm
Connection 1 Clamp
Degree of protection (IP) IP20
Depth 63.9mm
Dim (W x H x D) 7 x 91 x 63.9 mm
Earthing via N/A
Explosion-tested version false
Factory colour Black
Height 91mm
IP Rating IP20
Lightning impulse current (10/350 µs) N/A
Limiting frequency 4MHz
Max. continuous voltage AC N/A
Max. continuous voltage DC 36V
Misc Attribute SPD type 2+3
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 5kA
Nominal load current 0.5A
Nominal voltage DC 24 - 24V
Number of conductors (without earthing) 2
Operating Temperature -40 - +70°C
Pro-active thermo-control false
Signal disconnection false
Signalling at the device None
Surge protection for Switchboards
Voltage protection level core/core 45V
Voltage protection level core/earth 45V
Voltage protection level core/signal ground N/A
Voltage protection level signal ground/protective ground N/A
Width 7mm
With remote signalling contact false

Reviews

Be the first to submit a review

Trustpilot