Finder 7P.42.8.275.1020 Surge arrester type 2 replaceable modules

MPN
7P.42.8.275.1020
Brand
Finder
EAN-13
8012823423197
Order Code
03-4548
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £105.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7P.42.8.275.1020 surge arrester provides essential surge protection for switchboards. Designed by Finder, it ensures reliable performance and enhances the safety of electrical systems. It is typically applied in industrial and commercial environments to protect critical equipment from voltage spikes.
Type Surge arrester
Voltage Rating 230V AC
Category type 2 true
Construction size 2 modular spacing
Degree of protection (IP) IP20
Depth 65.9mm
Dim (W x H x D) 35.8 x 87.6 x 65.9 mm
Height 87.6mm
Integrated backup fuse false
Integrated short-circuit protection N/A
Integrated short-circuit protection selective to fuse gG N/A
IP Rating IP20
Leakage-current free N/A
Max. conductor cross section flexible (fine-strand) N/A
Max. conductor cross section solid (solid, stranded) N/A
Max. continuous voltage AC 275V
Max. continuous voltage DC N/A
Max. discharge surge current (8/20) 25kA
Max. overcurrent protection device, parallel connection (fuse) 160A
Max. overcurrent protection device, series connection (fuse) N/A
Max. PV-voltage N/A
Misc Attribute SPD type 2
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) 20kA
Nominal voltage AC 230V
Nominal voltage DC N/A
Number of conductors (without earthing) 2
Operating Temperature -40 - +80°C
Short-circuit breaking capacity (Isccr) 35kA
Signalling at the device Optical
Surge protection for Switchboards
System configuration DC false
System configuration IT false
System configuration other false
System configuration TN false
System configuration TN-C false
System configuration TN-C-S false
System configuration TN-S false
System configuration TT true
Voltage protection level N/A
Voltage protection level L-N 1.2kV
Voltage protection level N-PE 1.5kV
Width 35.8mm
With remote signalling contact true

Reviews

Be the first to submit a review

Trustpilot