FESTO 159663 Air hose TPU Black 2.6 mm -0.95 bar 50 m |
03-2269
|
|
Despatched within 4 working days - 3 in stock
|
1+ £44.62
Price per unit Ex VAT
|
50m |
8mm |
|
Black |
2.6mm |
|
-0.95bar |
+60°C |
|
10bar |
-35°C |
|
ISO 8573-1:2010 [7:-:-] compliance |
-35 up to +60°C |
|
4mm |
Air hose |
TPU |
FESTO 159664 Air hose TPU Blue 4mm ID 10 bar 50m |
03-2270
|
|
Despatched within 4 working days - 11 in stock
|
1+ £67.00
Price per unit Ex VAT
|
50m |
16mm |
|
Blue |
4mm |
|
10bar |
|
+60°C |
-0.95bar |
|
-35°C |
ISO 8573-1:2010 [7:-:-] compliance |
|
|
6mm |
Air hose |
TPU |
FESTO 159668 Air hose TPU Blue 10 bar 50 m ID 7 mm |
03-2273
|
|
Despatched within 4 working days - 4 in stock
|
1+ £222.75
Price per unit Ex VAT
|
50m |
28mm |
|
Blue |
7mm |
|
10bar |
|
+60°C |
-0.95bar |
|
-35°C |
ISO 8573-1:2010 [7:-:-] compliance |
|
|
10mm |
Air hose |
TPU |
FESTO 159669 Air hose TPU Black 50 m 7 mm -0.95 bar |
03-2274
|
|
Available to back order
|
1+ £222.75
Price per unit Ex VAT
|
50m |
28mm |
|
Black |
7mm |
|
-0.95bar |
+60°C |
|
10bar |
-35°C |
|
ISO 8573-1:2010 [7:-:-] compliance |
-35 up to +60°C |
|
10mm |
Air hose |
TPU |
FESTO 159670 Air hose TPU Blue 8 mm ID 10 bar 50 m |
03-2275
|
|
Despatched within 4 working days - 3 in stock
|
1+ £294.49
Price per unit Ex VAT
|
50m |
33mm |
|
Blue |
8mm |
|
10bar |
+60°C |
|
-0.95bar |
-35°C |
|
ISO 8573-1:2010 [7:-:-] compliance |
-35 up to +60°C |
|
12mm |
Air hose |
TPU |
FESTO 178412 Air hose TPU Red 5.7mm ID 10 bar 50m |
03-2339
|
|
Available to back order
|
1+ £100.49
Price per unit Ex VAT
|
|
24mm |
Red |
|
5.7mm |
10bar |
|
|
+60°C |
-0.95bar |
|
-35°C |
ISO 8573-1:2010 [7:-:-] compliance |
|
8mm |
|
Air hose |
TPU |
FESTO 178417 Air hose TPU Yellow 50m ID 2.6mm -0.95 bar |
03-2439
|
|
|
1+ £35.64
Price per unit Ex VAT
|
|
8mm |
Yellow |
|
2.6mm |
-0.95bar |
|
+60°C |
|
10bar |
-35°C |
|
ISO 8573-1:2010 [7:-:-] compliance |
-35 up to +60°C |
4mm |
|
Air hose |
TPU |
FESTO 8048677 Air hose TPU translucent green 2.6mm 10 bar 50m |
03-3160
|
|
Available to back order
|
1+ £37.14
Price per unit Ex VAT
|
50m |
8mm |
|
Translucent, Green |
2.6mm |
|
10bar |
|
+60°C |
-0.95bar |
|
-35°C |
|
|
|
4mm |
Air hose |
TPU |
FESTO 8048687 Air hose TPU Translucent Green 4 mm ID 50 m |
03-3164
|
|
Available to back order
|
1+ £53.96
Price per unit Ex VAT
|
50m |
10mm |
|
Translucent, Green |
4mm |
|
-0.95bar |
+60°C |
|
10bar |
-35°C |
|
|
-35 up to +60°C |
|
6mm |
Air hose |
TPU |
FESTO 8048689 Air hose TPU Yellow 4mm ID 10 bar 50m |
03-3165
|
|
Despatched within 4 working days - 3 in stock
|
1+ £53.96
Price per unit Ex VAT
|
50m |
10mm |
|
Translucent, Yellow |
4mm |
|
10bar |
|
+60°C |
-0.95bar |
|
-35°C |
|
|
|
6mm |
Air hose |
TPU |