FESTO 8048677 Air hose TPU translucent green 2.6mm 10 bar 50m

Image Representative of Range

FESTO 8048677 Air hose TPU translucent green 2.6mm 10 bar 50m

MPN
8048677
Brand
Festo
EAN-13
4052568288273
Order Code
03-3160
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £37.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO air hose 8048677 is a translucent green pneumatic hose with an inside diameter of 2.6 mm, designed for operating at up to 10 bar pressure. This 50 m hose is made of durable TPU material, ideal for various industrial air supply applications. It's commonly used for transporting compressed air in automation and control systems.
Type Air hose
Overall Length 50m
Material TPU
Bend radius (min.) 8mm
Colour Translucent, Green
Inside Diameter 2.6mm
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure -0.95bar
Min. temperature -35°C
Outside Diameter 4mm

Reviews

Be the first to submit a review

Trustpilot