FESTO 159663 Air hose TPU Black 2.6 mm -0.95 bar 50 m

Image Representative of Range

FESTO 159663 Air hose TPU Black 2.6 mm -0.95 bar 50 m

MPN
159663
Brand
Festo
EAN-13
4052568035372
Order Code
03-2269
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £44.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The air hose, manufactured by Festo, features a 2.6 mm inside diameter and is designed for pneumatic applications. It is made of black TPU and can withstand pressures up to -0.95 bar, making it suitable for various industrial environments. Typical applications include connecting pneumatic systems in automation and control technologies.
Type Air hose
Overall Length 50m
Material TPU
Bend radius (min.) 8mm
Colour Black
Inside Diameter 2.6mm
Maximum Operating Pressure -0.95bar
Maximum Operating Temperature +60°C
Min. operating pressure 10bar
Minimum Operating Temperature -35°C
Operating medium ISO 8573-1:2010 [7:-:-] compliance
Operating Temperature -35 up to +60°C
Outside Diameter 4mm

Reviews

Be the first to submit a review

Trustpilot