FESTO 159670 Air hose TPU Blue 8 mm ID 10 bar 50 m

Image Representative of Range

FESTO 159670 Air hose TPU Blue 8 mm ID 10 bar 50 m

MPN
159670
Brand
FESTO
EAN-13
4052568011987
Order Code
03-2275
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £306.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Festo's air hose, model 159670, features a robust TPU construction with an inside diameter of 8 mm. This blue pneumatic hose can withstand pressures up to 10 bar and spans a length of 50 metres. It is ideal for various pneumatic applications.
Type Air hose
Overall Length 50m
Material TPU
Bend radius (min.) 33mm
Colour Blue
Inside Diameter 8mm
Maximum Operating Pressure 10bar
Maximum Operating Temperature +60°C
Min. operating pressure -0.95bar
Minimum Operating Temperature -35°C
Operating medium ISO 8573-1:2010 [7:-:-] compliance
Operating Temperature -35 up to +60°C
Outside Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot