FESTO 8048687 Air hose TPU Translucent Green 4 mm ID 50 m

Image Representative of Range

FESTO 8048687 Air hose TPU Translucent Green 4 mm ID 50 m

MPN
8048687
Brand
Festo
EAN-13
4052568288372
Order Code
03-3164
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £53.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo air hose 8048687 is a translucent green pneumatic hose with an inside diameter of 4 mm, capable of withstanding pressures up to -0.95 bar. It is typically used for air management applications in industrial settings and available in a 50 m length.
Type Air hose
Overall Length 50m
Material TPU
Bend radius (min.) 10mm
Colour Translucent, Green
Inside Diameter 4mm
Maximum Operating Pressure -0.95bar
Maximum Operating Temperature +60°C
Min. operating pressure 10bar
Minimum Operating Temperature -35°C
Operating Temperature -35 up to +60°C
Outside Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot