FESTO 178412 Air hose TPU Red 5.7mm ID 10 bar 50m

Image Representative of Range

FESTO 178412 Air hose TPU Red 5.7mm ID 10 bar 50m

MPN
178412
Brand
Festo
EAN-13
4052568038786
Order Code
03-2339
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £100.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo Air hose 178412 is a high-quality pneumatic hose with an inside diameter of 5.7 mm, designed to withstand pressures up to 10 bar. Made from durable TPU, this red hose is suitable for various industrial applications and comes in a length of 50 metres. It is ideal for transporting compressed air efficiently within pneumatic systems.
Type Air hose
Bend radius (min.) 24mm
Factory colour Red
Inside Diameter 5.7mm
Material TPU
Max. operating pressure 10bar
Maximum Temperature +60°C
Min. operating pressure -0.95bar
Min. temperature -35°C
Operating medium ISO 8573-1:2010 [7:-:-] compliance
Outside Ø 8mm

Reviews

Be the first to submit a review

Trustpilot