FESTO 178417 Air hose TPU Yellow 50m ID 2.6mm -0.95 bar

Image Representative of Range

FESTO 178417 Air hose TPU Yellow 50m ID 2.6mm -0.95 bar

MPN
178417
Brand
FESTO
EAN-13
4052568038830
Order Code
03-2439
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £45.25 £35.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO air hose 178417 is a pneumatic hose designed with an inside diameter of 2.6 mm, made from yellow TPU material. It can withstand pressures of up to -0.95 bar, making it suitable for applications that require reliable air pressure transmission over a 50 m length. This air hose is commonly used in industrial settings for connecting pneumatic tools and equipment.
Type Air hose
Bend radius (min.) 8mm
Factory colour Yellow
Inside Diameter 2.6mm
Material TPU
Max. operating pressure -0.95bar
Maximum Operating Temperature +60°C
Min. operating pressure 10bar
Minimum Operating Temperature -35°C
Operating medium ISO 8573-1:2010 [7:-:-] compliance
Operating Temperature -35 up to +60°C
Outside Ø 4mm

Reviews

Be the first to submit a review

Trustpilot