FESTO 8048689 Air hose TPU Yellow 4mm ID 10 bar 50m

Image Representative of Range

FESTO 8048689 Air hose TPU Yellow 4mm ID 10 bar 50m

MPN
8048689
Brand
Festo
EAN-13
4052568288396
Order Code
03-3165
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £53.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Festo 8048689 air hose is a pneumatic hose designed for industrial applications. It features a 4 mm inside diameter, can withstand up to 10 bar of pressure, and is 50 metres in length. The translucent TPU material makes it suitable for flexible and visible air or water transfer in various settings.
Type Air hose
Overall Length 50m
Material TPU
Bend radius (min.) 10mm
Colour Translucent, Yellow
Inside Diameter 4mm
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure -0.95bar
Min. temperature -35°C
Outside Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot