FESTO 159669 Air hose TPU Black 50 m 7 mm -0.95 bar

Image Representative of Range

FESTO 159669 Air hose TPU Black 50 m 7 mm -0.95 bar

MPN
159669
Brand
Festo
EAN-13
4052568035396
Order Code
03-2274
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £222.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO air hose, model 159669, is a pneumatic hose with a black polyurethane (TPU) exterior and a 7 mm inside diameter. It supports pressures up to -0.95 bar, and its length is 50 metres. This hose is typically used in industrial pneumatic applications requiring flexibility and durability.
Type Air hose
Overall Length 50m
Material TPU
Bend radius (min.) 28mm
Colour Black
Inside Diameter 7mm
Maximum Operating Pressure -0.95bar
Maximum Operating Temperature +60°C
Min. operating pressure 10bar
Minimum Operating Temperature -35°C
Operating medium ISO 8573-1:2010 [7:-:-] compliance
Operating Temperature -35 up to +60°C
Outside Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot