FESTO 159664 Air hose TPU Blue 4mm ID 10 bar 50m

Image Representative of Range

FESTO 159664 Air hose TPU Blue 4mm ID 10 bar 50m

MPN
159664
Brand
Festo
EAN-13
4052568011949
Order Code
03-2270
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £67.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Festo manufactures the blue pneumatic hose 159664, characterised by a polyurethane (TPU) construction with a 4 mm inside diameter, capable of withstanding pressures up to 10 bar. It is supplied in a 50-metre length, suitable for flexible air supply applications. Typical uses include connecting air tools and equipment in various industrial and workshop settings.
Type Air hose
Overall Length 50m
Material TPU
Bend radius (min.) 16mm
Colour Blue
Inside Diameter 4mm
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure -0.95bar
Min. temperature -35°C
Operating medium ISO 8573-1:2010 [7:-:-] compliance
Outside Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot