FESTO 159668 Air hose TPU Blue 10 bar 50 m ID 7 mm

Image Representative of Range

FESTO 159668 Air hose TPU Blue 10 bar 50 m ID 7 mm

MPN
159668
Brand
Festo
EAN-13
4052568011970
Order Code
03-2273
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £222.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Festo manufactures the air hose 159668, which is made of TPU and is blue in colour. The hose has an inside diameter of 7 mm, can withstand pressures of up to 10 bar, and is 50 metres long. It is typically used in pneumatic applications for efficient air transmission.
Type Air hose
Overall Length 50m
Material TPU
Bend radius (min.) 28mm
Colour Blue
Inside Diameter 7mm
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure -0.95bar
Min. temperature -35°C
Operating medium ISO 8573-1:2010 [7:-:-] compliance
Outside Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot