FESTO 151688 KMEB Cable with socket 3 pins 24V 1pc |
03-1728
|
|
Despatched within 4 working days - 15 in stock
|
1+ £28.65
Price per unit Ex VAT
|
PVC, PA66-GF30 |
|
IP65 |
2.5m |
|
80°C |
|
24V |
-20°C |
|
|
24 V (max) |
|
3 |
|
125g |
|
|
|
Cable with socket |
FESTO 151689 KMEB-1-24-5-LED Cable with Socket 3 pins 24V DC 1pc |
03-1729
|
|
Available to back orderBack order, lead time 14 days
|
1+ £36.40
Price per unit Ex VAT
|
Housing: PA66-GF30;Cable sheath: PVC;Plug Contacts: Bronze |
|
IP65 |
|
|
+80°C |
|
24V DC |
-20°C |
|
|
24 V DC (max) |
Electrical connection: box angled connection diagram |
3 |
|
230g |
|
|
|
Cable with socket |
FESTO 177677 Cable with LED socket 24V for VUVB valves 5-pin |
03-2334
|
|
Available to back order
|
1+ £33.57
Price per unit Ex VAT
|
|
|
IP65 |
|
|
+50°C |
|
|
-5°C |
|
|
|
|
|
|
|
|
|
|
Cable with socket |
FESTO 193457 KMEB-1-24 Cable 3-pin LED Indicator 1pc |
03-2606
|
|
Available to back order
|
1+ £43.21
Price per unit Ex VAT
|
PA66-GF30 |
|
|
|
|
+80°C |
|
|
-20°C |
|
|
|
|
3 |
|
|
|
|
|
Cable with socket |
FESTO 30935 Cable with socket 24V LED 2.5m 1pc |
03-2713
|
|
Despatched within 4 working days - 5 in stock
|
1+ £23.18
Price per unit Ex VAT
|
PVC |
|
IP67 |
2.5m |
|
80°C |
|
24V |
-20°C |
|
|
24 V (max) |
|
|
|
170g |
|
|
|
Cable with socket |
FESTO 542257 NEBU cable with socket M12 30V DC/AC 292g round 1pc |
03-2868
|
|
Available to back orderBack order, lead time 14 days
|
1+ £57.82
Price per unit Ex VAT
|
|
5m |
IP67 |
|
A |
+80°C |
M12 socket, right angle |
30V DC/AC |
-25°C |
Cable, open end |
Power strip, right angle |
|
|
8 |
PUR |
|
30V DC/AC |
Package |
30 V DC/AC (max) |
Cable with socket |
FESTO 566654 NEBV cable with socket 0.5m 60V max 1pc |
03-2957
|
|
Despatched within 4 working days - 26 in stock
|
3+ £1.84
Price per unit Ex VAT
|
POM |
|
|
|
|
+60°C |
|
60V |
-5°C |
|
|
60 V (max) |
|
|
|
|
|
|
|
Cable with socket |
FESTO 566655 Cable with socket 60 V max 1pc |
03-2958
|
|
Despatched within 4 working days - 1 in stock
|
2+ £2.71
Price per unit Ex VAT
|
POM |
|
|
|
|
+60°C |
|
60V |
-5°C |
|
|
60 V (max) |
|
|
|
|
|
|
|
Cable with socket |
FESTO 566658 Cable with socket 60V max NEBV-H1G2-P-0.5-N-LE2 |
03-2959
|
|
Available to back order
|
1+ £8.11
| 1+ |
£8.11 |
| 10+ |
£7.43 |
| 100+ |
£7.27 |
Price per unit Ex VAT
|
POM |
|
|
|
|
+60°C |
|
60V |
-5°C |
|
|
60 V (max) |
|
|
|
|
|
|
|
Cable with socket |
FESTO 566659 Cable with socket NEBV-H1G2-P-1-N-LE2 60V max 1pc |
03-2960
|
|
Available to back orderBack order, lead time 14 days
|
1+ £13.45
Price per unit Ex VAT
|
POM |
|
|
|
|
+60°C |
|
60V |
-5°C |
|
|
60 V (max) |
|
|
|
|
|
|
|
Cable with socket |
FESTO 566660 NEBV Cable with socket 2.5m 60V 1pc |
03-2961
|
|
Despatched within 4 working days - 15 in stock
|
1+ £12.94
Price per unit Ex VAT
|
POM |
|
|
|
|
+60°C |
|
60V |
-5°C |
|
|
60 V (max) |
|
|
|
|
|
|
|
Cable with socket |