FESTO 566658 Cable with socket 60V max NEBV-H1G2-P-0.5-N-LE2

MPN
566658
Brand
FESTO
EAN-13
4052568057350
Order Code
03-2959
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £8.42 £8.11
10+ £7.73 £7.43
100+ £7.56 £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo's NEBV-H1G2-P-0.5-N-LE2 cable with socket is designed to support a maximum voltage of 60 V. This robust and reliable component is ideal for connecting various automation systems and ensuring efficient data transmission. Typical applications include use in machinery and industrial automation settings where secure and stable connectivity is crucial.
Type Cable with socket
Material (details) POM
Max. ambient temperature +60°C
Max. operating voltage 60V
Min. ambient temperature -5°C
Operating Voltage 60 V (max)

Reviews

Be the first to submit a review

Trustpilot