FESTO 151688 KMEB Cable with socket 3 pins 24V 1pc

MPN
151688
Brand
FESTO
EAN-13
4052568030742
Order Code
03-1728
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £28.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Festo manufactures the KMEB-1-24-2,5-LED cable with socket, which has three pins and supports a maximum of 24 V. This product features an integrated LED indicator to provide quick status updates. It is typically used in industrial automation settings for secure and efficient electrical connections.
Type Cable with socket
IP Rating IP65
Length 2.5m
Material (details) PVC, PA66-GF30
Max. ambient temperature 80°C
Max. operating voltage 24V
Min. ambient temperature -20°C
Number of pins 3
Operating Voltage 24 V (max)
Weight 125g

Reviews

Be the first to submit a review

Trustpilot