FESTO 566655 Cable with socket 60 V max 1pc

MPN
566655
Brand
FESTO
EAN-13
4052568057329
Order Code
03-2958
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The FESTO cable with socket 566655 is a versatile component designed for electrical connections, supporting a maximum voltage of 60 V. This durable and reliable cable is suitable for various industrial automation applications. Manufactured by FESTO, it ensures efficient and secure connectivity in machinery and control systems.
Type Cable with socket
Material (details) POM
Max. ambient temperature +60°C
Max. operating voltage 60V
Min. ambient temperature -5°C
Operating Voltage 60 V (max)

Reviews

Be the first to submit a review

Trustpilot