FESTO 177677 Cable with LED socket 24V for VUVB valves 5-pin

Image Representative of Range

FESTO 177677 Cable with LED socket 24V for VUVB valves 5-pin

MPN
177677
Brand
FESTO
EAN-13
4052568075606
Order Code
03-2334
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £33.14 £32.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO cable with socket, model KMEB-2-24-M12-0.5-LED, is a robust connection solution, featuring an integrated LED indicator. Designed for efficient and secure connectivity, it is commonly used in industrial automation systems. Offering reliable performance, it is manufactured by FESTO, known for high-quality pneumatic and automation technology.
Type Cable with socket
IP Rating IP65
Max. ambient temperature +50°C
Min. ambient temperature -5°C

Reviews

Be the first to submit a review

Trustpilot