FESTO 542257 NEBU cable with socket M12 30V DC/AC 292g round 1pc

Image Representative of Range

FESTO 542257 NEBU cable with socket M12 30V DC/AC 292g round 1pc

MPN
542257
Brand
FESTO
EAN-13
4052568091132
Order Code
03-2868
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £71.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Festo manufactures the NEBU-M12W8-K-5-N-LE8 cable with socket, featuring a maximum operating voltage of 30 V DC/AC. The cable is designed for secure connections in automation systems and industrial environments. Typical applications include assembly lines and robotic interfaces.
Type Cable with socket
Cable Length 5m
Coding A
Connection Side A M12 socket, right angle
Connection Side B Cable, open end
Connector Type Power strip, right angle
IP Rating IP67
Jacket Material PUR
Max. ambient temperature +80°C
Max. operating voltage 30V DC/AC
Min. ambient temperature -25°C
Nominal Voltage 30V DC/AC
Number of pins 8
Packaging Type Package
Supply Voltage 30 V DC/AC (max)

Reviews

Be the first to submit a review

Trustpilot